-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCZ1H561MNS1MS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6936
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCZ1H561MNS1MS RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4500 | Buy Now |
DISTI #
UCZ1H561MNS1CT-ND
|
DigiKey | CAP ALUM 560UF 20% 50V SMD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2377 In Stock |
|
$0.9847 / $2.8600 | Buy Now |
DISTI #
647-UCZ1H561MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 560uf 20% SMD, high vibration RoHS: Compliant | 221 |
|
$1.0200 / $2.7300 | Buy Now |
DISTI #
UCZ1H561MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 560 uF 50 V 20 3500 hours 125C Radial Can SMD (Alt: UCZ1H561MNS1MS) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCZ1H561MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ1H561MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 16.5 mm | |
Leakage Current | 0.28 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1000 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 17.1 mm |
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3 seconds or less to prevent damage to the capacitor.
Yes, the UCZ1H561MNS1MS capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The ESR of the UCZ1H561MNS1MS capacitor is typically around 0.15 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
Yes, the UCZ1H561MNS1MS capacitor is designed to withstand high-vibration environments and is suitable for use in applications such as automotive, industrial, and aerospace systems.
The shelf life of the UCZ1H561MNS1MS capacitor is typically 2 years from the date of manufacture, but this can vary depending on storage conditions and handling practices.