Part Details for UCX1H470MCS1GS by Nichicon Corporation
Results Overview of UCX1H470MCS1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCX1H470MCS1GS Information
UCX1H470MCS1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCX1H470MCS1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1176
|
Newark | Smt - Small Chip/ Tp&ammo |Nichicon UCX1H470MCS1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 / $0.6590 | Buy Now |
DISTI #
493-13624-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.4744 / $1.6200 | Buy Now |
DISTI #
647-UCX1H470MCS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 47uF 20% AEC-Q200 RoHS: Compliant | 454 |
|
$0.5250 / $1.5800 | Buy Now |
DISTI #
70344228
|
RS | Aluminum Electrolytic Capacitor, 47uF 50 V, CX Series 2000h 8 (Dia.) x 10mm Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 | RFQ |
DISTI #
UCX1H470MCS1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 50 V 20 2000 hours 135C Radial Can SMD (Alt: UCX1H470MCS1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCX1H470MCS1GS
UCX1H470MCS1GS CAD Models
UCX1H470MCS1GS Part Data Attributes
|
UCX1H470MCS1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCX1H470MCS1GS
Nichicon Corporation
CAP ALUM 47UF 20% 50V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0235 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
UCX1H470MCS1GS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for UCX1H470MCS1GS is 260°C (500°F) for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, UCX1H470MCS1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 10mm double amplitude, making it suitable for use in high-vibration environments.
-
Yes, UCX1H470MCS1GS is compatible with lead-free soldering, and Nichicon Corporation recommends using a lead-free soldering process to ensure compliance with RoHS and other environmental regulations.
-
The ESR of UCX1H470MCS1GS is typically around 0.02Ω at 100kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, UCX1H470MCS1GS is designed to operate in humid environments, with a moisture resistance rating of 85°C/85% RH for 500 hours. However, it's still important to follow proper storage and handling procedures to prevent moisture absorption.