-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, 3333
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCV1V471MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6797
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCV1V471MNL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.5540 | Buy Now |
DISTI #
493-14356-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35 In Stock |
|
$0.4189 / $1.4700 | Buy Now |
DISTI #
647-UCV1V471MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470uF 35V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3990 / $1.2800 | Order Now |
DISTI #
V72:2272_17571628
|
Arrow Electronics | Cap Aluminum Lytic 470uF 35V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2344 Container: Cut Strips | Americas - 3 |
|
$0.3821 | Buy Now |
DISTI #
79330726
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 163 |
|
$0.5900 / $0.5930 | Buy Now |
DISTI #
UCV1V471MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 35VDC, Ø8x10mm, ±20% Min Qty: 1 | 0 |
|
$0.4390 / $1.3650 | RFQ |
DISTI #
UCV1V471MNL1GS
|
IBS Electronics | RADIAL CAN - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCV 35V 470MUF ±, 20% 0.315DIA 8.00MM Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.4420 / $0.4680 | Buy Now |
DISTI #
UCV1V471MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 470 uF 35 V 20 2000 hours 105C Radial Can SMD (Alt: UCV1V471MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UCV1V471MNL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD (Alt: UCV1V471MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3488 / $0.3930 | Buy Now |
|
Vyrian | Capacitors | 6961 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCV1V471MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCV1V471MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, 3333
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.1645 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UCV1V471MNL1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration environments.
The UCV1V471MNL1GS is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for derating information.
Yes, the UCV1V471MNL1GS meets the requirements of AEC-Q200, making it suitable for use in automotive applications.
The UCV1V471MNL1GS is designed to withstand humid environments, but it's recommended to follow the IPC-J-STD-020 standard for moisture sensitivity.