-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, 3333
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCV1E561MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6796
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCV1E561MNL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $0.5210 | Buy Now |
DISTI #
493-14353-1-ND
|
DigiKey | CAP ALUM 560UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1636 In Stock |
|
$0.3892 / $1.4100 | Buy Now |
DISTI #
647-UCV1E561MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 560uF 25V 20% AEC-Q200 RoHS: Compliant | 14 |
|
$0.4120 / $1.2700 | Buy Now |
DISTI #
V72:2272_19050777
|
Arrow Electronics | Cap Aluminum Lytic 560uF 25V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2342 Container: Cut Strips | Americas - 8 |
|
$0.3596 | Buy Now |
DISTI #
87334518
|
Verical | Cap Aluminum Lytic 560uF 25V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 3406 |
|
$0.6118 | Buy Now |
DISTI #
79330708
|
Verical | Cap Aluminum Lytic 560uF 25V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 240 |
|
$0.5350 / $0.5390 | Buy Now |
DISTI #
UCV1E561MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 560uF 25V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.3770 / $0.4940 | Buy Now |
DISTI #
UCV1E561MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 560uF, 25VDC, Ø8x10mm, ±20% Min Qty: 1 | 3490 |
|
$0.3840 / $0.6270 | Buy Now |
DISTI #
UCV1E561MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 560 uF 25 V 20 2000 hours 105C Radial Can SMD (Alt: UCV1E561MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 687 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCV1E561MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCV1E561MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, 3333
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.14 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UCV1E561MNL1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
Yes, the UCV1E561MNL1GS is compatible with lead-free soldering, and is RoHS compliant.
The ESR of the UCV1E561MNL1GS is 0.015Ω at 100kHz, which is relatively low and suitable for high-frequency applications.
Yes, the UCV1E561MNL1GS is rated for operation up to 125°C, making it suitable for high-temperature applications.