-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 4141
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCV1E102MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6795
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCV1E102MNL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.7570 | Buy Now |
DISTI #
493-14354-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3366 In Stock |
|
$0.5653 / $1.8700 | Buy Now |
DISTI #
647-UCV1E102MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 25V 20% AEC-Q200 RoHS: Compliant | 3403 |
|
$0.5460 / $1.6700 | Buy Now |
DISTI #
72038174
|
RS | Aluminum Electrolytic Capacitor- 25volts, 1000uF SMD, Low Impediance Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.6100 | RFQ |
|
Future Electronics | UCV Series 25 V 1000 uF 105'c Ø 10 x 10.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks Container: Reel | 8000Reel |
|
$0.9150 | Buy Now |
DISTI #
81709627
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 10mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 2580 |
|
$0.5240 / $1.1100 | Buy Now |
DISTI #
88032299
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 10mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2507 | Americas - 2000 |
|
$1.1368 | Buy Now |
|
Bristol Electronics | 22905 |
|
RFQ | ||
DISTI #
UCV1E102MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 1000uF 25V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.5380 / $0.7120 | Buy Now |
|
Future Electronics | UCV Series 25 V 1000 uF 105'c � 10 x 10.5 mm Aluminum Electrolytic Capacitor Min Qty: 500 Package Multiple: 500 |
8000 null |
|
$0.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCV1E102MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCV1E102MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 4141
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.25 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UCV1E102MNL1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration environments.
Store the capacitors in a dry, cool place, away from direct sunlight and moisture. Avoid stacking or piling the capacitors on top of each other, and handle them by the edges to prevent damage.
The ESR of the UCV1E102MNL1GS is 0.015Ω or less at 100kHz, 20°C.
The UCV1E102MNL1GS is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.