Part Details for UCSQ2-V316 by Panduit Corp
Results Overview of UCSQ2-V316 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCSQ2-V316 Information
UCSQ2-V316 by Panduit Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV316QDBVTQ1 | Texas Instruments | 10-MHz, Rail-to-Rail Input/Output, Low-Voltage, 1.8-V CMOS Operational Amplifier 5-SOT-23 -40 to 125 | |
TLV316IDBVT | Texas Instruments | 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 5-SOT-23 -40 to 125 | |
TLV316IDCKT | Texas Instruments | 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 5-SC70 -40 to 125 |
Price & Stock for UCSQ2-V316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-UCSQ2-V316-ND
|
DigiKey | UNICLIP 41MM STRUT-TYPE BRACKET, Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0200 | Buy Now |
DISTI #
UCSQ2-V316
|
Avnet Americas | UNICLIP 41MM STRUT-TYPE BRACKET, UNSLOTT - Bulk (Alt: UCSQ2-V316) Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0853 | Buy Now |
DISTI #
644-UCSQ2-V316
|
Mouser Electronics | Cable Tie Mounts Uniclip 41mm Strut-Type Bracket, Unslott RoHS: Compliant | 0 |
|
$11.6800 / $13.4900 | Order Now |
DISTI #
PANUCSQ2-V316
|
Heilind Electronics | UNICLIP 41MM STRUT-TYPE BRACKE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$9.6400 / $11.2500 | Buy Now |
DISTI #
000000000006285818
|
Sager | Cable Tie Mounts Uniclip 41mm Strut-Type Bracket, Unslott Min Qty: 5 | 0 |
|
$8.9300 / $11.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$9.6400 / $11.2500 | Buy Now |