Part Details for UCS2E101MND9 by Nichicon Corporation
Results Overview of UCS2E101MND9 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCS2E101MND9 Information
UCS2E101MND9 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCS2E101MND9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-4432-ND
|
DigiKey | CAP ALUM 100UF 20% 250V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
574 In Stock |
|
$1.6187 / $3.2700 | Buy Now |
DISTI #
647-UCS2E101MND9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250V 100uF 680mArms +/-20% at 120Hz RoHS: Compliant | 302 |
|
$1.6900 / $3.2800 | Buy Now |
DISTI #
UCS2E101MND9
|
TME | Capacitor: electrolytic, THT, 100uF, 250VDC, Ø10x50mm, Pitch: 5mm Min Qty: 200 | 0 |
|
$1.3300 / $1.4500 | RFQ |
Part Details for UCS2E101MND9
UCS2E101MND9 CAD Models
UCS2E101MND9 Part Data Attributes
|
UCS2E101MND9
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2E101MND9
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.1 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCS2E101MND9
This table gives cross-reference parts and alternative options found for UCS2E101MND9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2E101MND9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKXJ251EC3101MJ50S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | UCS2E101MND9 vs EKXJ251EC3101MJ50S |
UCS2E101MND9 Frequently Asked Questions (FAQ)
-
The recommended land pattern for UCS2E101MND9 is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
-
Yes, UCS2E101MND9 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the capacitor's lifespan may be affected by prolonged exposure to high temperatures.
-
UCS2E101MND9 follows the standard voltage derating curve, where the maximum operating voltage is reduced by 1.25V for every 10°C increase above 85°C. Consult the datasheet for specific derating values.
-
Yes, UCS2E101MND9 is compatible with lead-free soldering processes, including SnAgCu and other lead-free alloys. However, the recommended soldering temperature is 260°C maximum.
-
The ESR of UCS2E101MND9 is typically around 10-20 mohms at 100kHz, but this value may vary depending on the frequency and operating conditions. Consult the datasheet for specific ESR values.