Part Details for UCS2E100MPD1AA by Nichicon Corporation
Results Overview of UCS2E100MPD1AA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCS2E100MPD1AA Information
UCS2E100MPD1AA by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCS2E100MPD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCS2E100MPD1AA-ND
|
DigiKey | CAP ALUM 250V POLAR Min Qty: 1600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2511 | Buy Now |
DISTI #
647-UCS2E100MPD1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.2360 / $0.8000 | Order Now |
Part Details for UCS2E100MPD1AA
UCS2E100MPD1AA CAD Models
UCS2E100MPD1AA Part Data Attributes
|
UCS2E100MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2E100MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCS2E100MPD1AA
This table gives cross-reference parts and alternative options found for UCS2E100MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2E100MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100MDM1020RGN511B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | UCS2E100MPD1AA vs 8100MDM1020RGN511B |
8100MDM1020RGN111B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | UCS2E100MPD1AA vs 8100MDM1020RGN111B |
RJ3-250V100MH5#-G60 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | UCS2E100MPD1AA vs RJ3-250V100MH5#-G60 |
1100MDM1020RGN011B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | UCS2E100MPD1AA vs 1100MDM1020RGN011B |
8100MDM1020RGN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | UCS2E100MPD1AA vs 8100MDM1020RGN9110 |
8100MDM1020RGN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | UCS2E100MPD1AA vs 8100MDM1020RGN0110 |
RJ3-250V100MH5#-G9 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | UCS2E100MPD1AA vs RJ3-250V100MH5#-G9 |
UTWHV10M250CF110X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | UCS2E100MPD1AA vs UTWHV10M250CF110X20 |
2100MDM1020RGN511P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | UCS2E100MPD1AA vs 2100MDM1020RGN511P |
2100MDM1020RGN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | UCS2E100MPD1AA vs 2100MDM1020RGN5110 |