-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,BATTERY MANAGEMENT,LLCC,20PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCS1002-2-BP by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W5628
|
Newark | Programmable Usb Port Power Controller, I2C/Smbus 20 Qfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip UCS1002-2-BP RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
UCS1002-2-BP-ND
|
DigiKey | IC USB PORT POWER CTRLR 20QFN Min Qty: 1 Lead time: 14 Weeks Container: Tray |
490 In Stock |
|
$1.9375 / $2.4100 | Buy Now |
DISTI #
UCS1002-2-BP
|
Avnet Americas | - Trays (Alt: UCS1002-2-BP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-UCS1002-2-BP
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable USB Prt Power Controller RoHS: Compliant | 489 |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
UCS1002-2-BP
|
Microchip Technology Inc | Programmable USB Port Power Controller with Charger Emulation, QFN, Projected EOL: 2039-07-30 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
4660 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
|
Future Electronics | PROGRAMMABLE USB PORT POWER CONTROLLER, I2C/SMBUS RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 490 Lead time: 14 Weeks Container: Tray | 94Tray |
|
$1.8700 / $1.9100 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Dual 5.5V 2.37A 20-Pin QFN EP Tray RoHS: Compliant | 4410 Factory Stock |
|
$2.1200 / $3.0900 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Future Electronics | PROGRAMMABLE USB PORT POWER CONTROLLER, I2C/SMBUS Min Qty: 490 Package Multiple: 490 |
94 null |
|
$1.8700 / $1.9100 | Buy Now |
|
NAC | Programmable USB Port Power Controller, I2C/SMBus - Package: 20 QFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.9400 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCS1002-2-BP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS1002-2-BP
Microchip Technology Inc
IC,BATTERY MANAGEMENT,LLCC,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.5V | |
Width | 4 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency traces short and away from the edges of the board. Use a common mode choke and a ferrite bead to filter the input power.
Use a reliable communication protocol such as SPI or I2C, and ensure that the clock frequency is within the specified range. Use a pull-up resistor on the SDA line for I2C communication. Implement error checking and retries to handle communication errors.
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
The thermal shutdown feature is activated when the junction temperature exceeds 150°C. To handle this, implement a thermal monitoring system to detect overheating and take corrective action such as reducing the output current or shutting down the system.
The UCS1002-2-BP is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly heatsinked and that the thermal design is adequate for the operating environment.