-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCR01MVPFLR220 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1231CT-ND
|
DigiKey | RES 0.22 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4902 In Stock |
|
$0.1363 / $0.6400 | Buy Now |
DISTI #
755-UCR01MVPFLR220
|
Mouser Electronics | Current Sense Resistors - SMD 0402 0.22ohm 1% AEC-Q200 RoHS: Compliant | 7128 |
|
$0.1410 / $0.6300 | Buy Now |
DISTI #
62414312
|
Verical | Res Thick Film 0402 0.22 Ohm 1% 0.125W(1/8W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R Min Qty: 887 Package Multiple: 1 Date Code: 2226 | Americas - 7816 |
|
$0.2010 / $0.3000 | Buy Now |
DISTI #
66435238
|
Verical | Res Thick Film 0402 0.22 Ohm 1% 0.125W(1/8W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R Min Qty: 962 Package Multiple: 1 Date Code: 2301 | Americas - 4700 |
|
$0.0738 / $0.0786 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.22OHM, 1% +/-TOL, 0,200PPM/CEL, SURFACE MOUNT, 0402 | 3760 |
|
$0.0820 / $0.4100 | Buy Now |
DISTI #
UCR01MVPFLR220
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 7816 |
|
$0.1150 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCR01MVPFLR220
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR01MVPFLR220
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.37 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
ROHM recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure stable output voltage regulation, it's essential to follow the recommended input and output capacitor values, and to decouple the input and output pins properly. Additionally, the output voltage should be set using a resistive divider network with a minimum of 1kΩ impedance.
The maximum allowed input voltage ripple for the UCR01MVPFLR220 is 1Vp-p. Exceeding this value may affect the device's performance and stability.
The UCR01MVPFLR220 is rated for operation up to 105°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper heat dissipation to maintain reliability.
The UCR01MVPFLR220 has built-in overcurrent protection (OCP) and short-circuit protection (SCP). However, it's recommended to add external protection components, such as fuses or PTC resistors, to ensure the device's safety and reliability in fault conditions.