Part Details for UCM1V331MNS1GS by Nichicon Corporation
Results Overview of UCM1V331MNS1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCM1V331MNS1GS Information
UCM1V331MNS1GS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCM1V331MNS1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UCM1V331MNS1GSCT-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.3459 / $1.2900 | Buy Now |
DISTI #
647-UCM1V331MNS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.3380 / $1.2300 | Order Now |
DISTI #
UCM1V331MNS1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 35VDC, Ø8x10mm, ±20% Min Qty: 2000 | 0 |
|
$0.4150 | RFQ |
DISTI #
UCM1V331MNS1GS
|
Avnet Abacus | (Alt: UCM1V331MNS1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCM1V331MNS1GS
UCM1V331MNS1GS CAD Models
UCM1V331MNS1GS Part Data Attributes
|
UCM1V331MNS1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1V331MNS1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown |