-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCM1H331MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4661
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1H331MNL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4650 | Buy Now |
DISTI #
493-14535-1-ND
|
DigiKey | CAP ALUM 330UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17412 In Stock |
|
$0.3434 / $1.2800 | Buy Now |
DISTI #
647-UCM1H331MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 330uF TOL 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3890 / $1.2100 | Order Now |
DISTI #
E02:0323_07028090
|
Arrow Electronics | Cap Aluminum Lytic 330uF 50V 20% (10 X 10mm) SMD 0.9A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 45 Weeks Date Code: 2502 | Europe - 36500 |
|
$0.2970 / $0.3773 | Buy Now |
DISTI #
72038179
|
RS | Aluminum Electrolytic Capacitor- 50volts, 330uF SMD, Low Impediance Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
DISTI #
88117744
|
Verical | Cap Aluminum Lytic 330uF 50V 20% (10 X 10mm) SMD 0.9A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2502 | Americas - 36000 |
|
$0.4684 | Buy Now |
DISTI #
30605901
|
Verical | Cap Aluminum Lytic 330uF 50V 20% (10 X 10mm) SMD 0.9A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 3250 |
|
$0.4250 / $0.9400 | Buy Now |
DISTI #
UCM1H331MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 330uF TOL 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 39500 In Stock |
|
$0.3230 / $0.4430 | Buy Now |
|
Future Electronics | CM Series 50 V 330 uF �10 X 10 mm 105�C SMT Aluminum Electrolytic Capacitor Min Qty: 500 Package Multiple: 500 |
10000 null |
|
$0.3050 / $0.3200 | Buy Now |
DISTI #
UCM1H331MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 50VDC, Ø10x10mm, ±20% Min Qty: 500 | 0 |
|
$0.3960 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCM1H331MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1H331MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature for the UCM1H331MNL1GS is 260°C for 3 seconds or less, to prevent damage to the capacitor.
Yes, the UCM1H331MNL1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration environments.
Yes, the UCM1H331MNL1GS meets the requirements of the AEC-Q200 standard for automotive applications, making it suitable for use in automotive systems.
The ESR of the UCM1H331MNL1GS is 0.03Ω or less at 100kHz, making it suitable for high-frequency applications.
Yes, the UCM1H331MNL1GS is rated for operation up to 125°C, making it suitable for use in high-temperature environments.