-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Sequencer and Monitor 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD9080RHBT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD9080RHBT-ND
|
DigiKey | IC SUPERVISOR 8 CHANNEL 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
26821 In Stock |
|
$4.9500 | Buy Now |
DISTI #
296-UCD9080RHBTCT-ND
|
DigiKey | IC SUPERVISOR 8 CHANNEL 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
531 In Stock |
|
$4.9192 / $8.3900 | Buy Now |
DISTI #
595-UCD9080RHBT
|
Mouser Electronics | Supervisory Circuits Pwr Supply Seq and M onitor A 595-UCD9081RHBT RoHS: Compliant | 366 |
|
$4.5400 / $7.0200 | Buy Now |
DISTI #
86043623
|
Verical | Processor Supervisor 8 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1001 | Americas - 19350 |
|
$4.7625 / $5.9500 | Buy Now |
DISTI #
86051266
|
Verical | Processor Supervisor 8 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1601 | Americas - 5966 |
|
$4.7625 / $5.9500 | Buy Now |
DISTI #
86051109
|
Verical | Processor Supervisor 8 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1501 | Americas - 1000 |
|
$4.7625 / $5.9500 | Buy Now |
DISTI #
86041564
|
Verical | Processor Supervisor 8 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1401 | Americas - 250 |
|
$4.7625 / $5.9500 | Buy Now |
DISTI #
86051159
|
Verical | Processor Supervisor 8 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 250 |
|
$4.7625 / $5.9500 | Buy Now |
|
Rochester Electronics | UCD9080 Power Supply Sequencer and Monitor RoHS: Compliant Status: Active Min Qty: 1 | 26821 |
|
$3.8100 / $4.7600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD9080RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD9080RHBT
Texas Instruments
Power Supply Sequencer and Monitor 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for UCD9080RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD9080RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCD9080RHBR | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Fixed, 8 Channel, PQCC32, PLASTIC, QFN-32 | UCD9080RHBT vs UCD9080RHBR |
Texas Instruments provides a recommended PCB layout in the UCD9080RHBT evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The UCD9080RHBT can be configured for different output voltage and current requirements using the PMBus interface. The device can be programmed using the TI Fusion Digital Power Designer software, which provides a graphical user interface to configure the device and monitor its performance.
The UCD9080RHBT has a high-power density design, and thermal management is critical to ensure reliable operation. The device has a thermal pad that must be connected to a heat sink or a thermal interface material to dissipate heat. The recommended thermal design guidelines are provided in the datasheet and application notes.
The UCD9080RHBT has built-in fault detection and protection features, including overcurrent protection, overvoltage protection, and undervoltage protection. These features can be configured using the PMBus interface, and the device can be programmed to respond to faults by shutting down or alerting the system.
Yes, the UCD9080RHBT can be used in redundant or parallel configurations to achieve higher power levels or to provide redundancy in critical systems. The device has a synchronization feature that allows multiple devices to be synchronized to operate in parallel or in a redundant configuration.