-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Dual Synchronous Buck Power Driver 32-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD7242RSJT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCD7242RSJT | Texas Instruments | Digital Dual Synchronous Buck Power Driver 32-VQFN-HR -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27191-1-ND
|
DigiKey | IC REG BUCK 10A DL 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
431 In Stock |
|
$3.7702 / $6.6300 | Buy Now |
DISTI #
595-UCD7242RSJT
|
Mouser Electronics | Gate Drivers Dig Dual Synch Buck Power Driver A 595-UCD7242RSJR RoHS: Compliant | 1576 |
|
$3.8100 / $8.5400 | Buy Now |
DISTI #
V72:2272_07429999
|
Arrow Electronics | Controller 2.2V to 18V 32-Pin VQFN-HR EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2332 Container: Cut Strips | Americas - 75 |
|
$3.5880 / $4.9030 | Buy Now |
DISTI #
73479059
|
Verical | Controller 2.2V to 18V 32-Pin VQFN-HR EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 75 |
|
$3.5880 / $4.9030 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Cytech Systems Limited | IC REG BUCK 10A DL 32VQFN | 250 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 3490 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 10A DL SYNC 32QFN | 19000 |
|
$4.4268 / $6.6401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD7242RSJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD7242RSJT
Texas Instruments
Digital Dual Synchronous Buck Power Driver 32-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
Implement a robust power-on reset circuit, ensure a stable input voltage, and use a reliable clock source. Also, consider using a temperature sensor to monitor the device temperature.
Use a multi-layer PCB, keep sensitive analog signals away from digital signals, and use shielding or filtering to minimize EMI and RFI. Also, ensure that the device is properly decoupled and bypassed.
Use the power-down mode, reduce the clock frequency, and minimize the number of active circuits. Also, consider using a low-dropout regulator to reduce power consumption.
Ensure that the clock frequency is within the specified range, and the input signals meet the setup and hold times. Also, ensure that the device is properly reset during power-on.