-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5454, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD2A331MNQ1MS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7114
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 100V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:18Mmrohs Compliant: Yes |Nichicon UCD2A331MNQ1MS RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
647-UCD2A331MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100volts 330uF AEC-Q200 RoHS: Compliant | 19 |
|
$1.2300 / $2.4900 | Buy Now |
DISTI #
E02:0323_02901435
|
Arrow Electronics | Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 47 Weeks | Europe - 500 |
|
$0.9043 / $1.2086 | Buy Now |
DISTI #
V72:2272_07826836
|
Arrow Electronics | Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2228 Container: Cut Strips | Americas - 50 |
|
$1.1960 | Buy Now |
DISTI #
30588506
|
Verical | Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 751 |
|
$1.5300 / $2.0400 | Buy Now |
DISTI #
85918722
|
Verical | Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2438 | Americas - 500 |
|
$0.9132 / $1.2164 | Buy Now |
DISTI #
64984919
|
Verical | Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2228 | Americas - 50 |
|
$1.3930 / $1.5469 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
UCD2A331MNQ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 100VDC, Ø18x16.5mm Min Qty: 1 | 130 |
|
$1.1300 / $2.3200 | Buy Now |
DISTI #
UCD2A331MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 330 uF 100 V 20 5000 hours 105C Radial Can SMD (Alt: UCD2A331MNQ1MS) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD2A331MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD2A331MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5454, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 458.5 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 19.1 mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UCD2A331MNQ1MS is designed to withstand high vibrations and can be used in applications where vibration is a concern.
Yes, the UCD2A331MNQ1MS is compatible with lead-free soldering and is RoHS compliant.
The ESR of the UCD2A331MNQ1MS is approximately 0.02 ohms at 100 kHz.
The UCD2A331MNQ1MS is rated for operation up to 125°C, but derating is required for temperatures above 85°C.