Part Details for UCD1V681MNQ1MS by Nichicon Corporation
Results Overview of UCD1V681MNQ1MS by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD1V681MNQ1MS Information
UCD1V681MNQ1MS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCD1V681MNQ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7109
|
Newark | Capacitor Alum Elect, 680Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series, Msl:- Rohs Compliant: Yes |Nichicon UCD1V681MNQ1MS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
647-UCD1V681MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 680uF AEC-Q200 RoHS: Compliant | 68 |
|
$0.5840 / $1.7700 | Buy Now |
|
Future Electronics | CD Series 680 F 35 V 105 °C Ø 12.5 x 13.5 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 33 Weeks Container: Reel | 7400Reel |
|
$0.5250 / $0.5550 | Buy Now |
DISTI #
30588238
|
Verical | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 93 |
|
$0.8660 / $1.1200 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 5454 | 158 |
|
$0.5513 / $1.1814 | Buy Now |
DISTI #
UCD1V681MNQ1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 680uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 106600 In Stock |
|
$0.5640 | Buy Now |
|
Future Electronics | CD Series 680 F 35 V 105 �C � 12.5 x 13.5 mm SMT Aluminum Electrolytic Cap Min Qty: 200 Package Multiple: 200 |
7400 null |
|
$0.5250 / $0.5550 | Buy Now |
DISTI #
UCD1V681MNQ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 680uF, 35VDC, Ø12.5x13.5mm Min Qty: 1 | 52 |
|
$0.7300 / $2.0400 | Buy Now |
DISTI #
UCD1V681MNQ1MS
|
IBS Electronics | RADIAL CAN - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 680MUF ±, 20% 0.492DIA 12.50MM Min Qty: 200 Package Multiple: 1 | 7400 |
|
$0.6825 / $0.7215 | Buy Now |
DISTI #
UCD1V681MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 680 uF 35 V 20 5000 hours 105C Radial Can SMD (Alt: UCD1V681MNQ1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCD1V681MNQ1MS
UCD1V681MNQ1MS CAD Models
UCD1V681MNQ1MS Part Data Attributes
|
UCD1V681MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1V681MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 5454, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 550 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 13.6 mm |
UCD1V681MNQ1MS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UCD1V681MNQ1MS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, but it's recommended to consult with Nichicon Corporation for specific vibration requirements.
-
Store the capacitors in a dry, cool place, away from direct sunlight and moisture. Avoid stacking or piling the capacitors on top of each other, and use anti-static packaging to prevent electrostatic discharge.
-
The derating curve for the UCD1V681MNQ1MS is typically provided by Nichicon Corporation upon request. It's recommended to consult with their application engineers for specific derating requirements.
-
The UCD1V681MNQ1MS is designed to operate in environments with relative humidity up to 90% RH, but it's recommended to consult with Nichicon Corporation for specific humidity requirements and potential derating.