Part Details for UCD0J152MNL1GS by Nichicon Corporation
Results Overview of UCD0J152MNL1GS by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD0J152MNL1GS Information
UCD0J152MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCD0J152MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6998
|
Newark | Capacitor Alum Elect, 1500Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series Rohs Compliant: Yes |Nichicon UCD0J152MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2430 | Buy Now |
DISTI #
493-6342-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1390 In Stock |
|
$0.2383 / $0.9700 | Buy Now |
DISTI #
647-UCD0J152MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200 RoHS: Compliant | 1222 |
|
$0.2320 / $0.7900 | Buy Now |
DISTI #
V79:2366_29904746
|
Arrow Electronics | Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2137 | Americas - 4 |
|
$0.1932 / $0.5720 | Buy Now |
DISTI #
70409298
|
RS | Aluminum Electrolytic Capacitor, 1500uF 6.3 V dc, CD Series 5000h 10(Dia.)x10mm Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4830 / $0.5680 | RFQ |
DISTI #
82774864
|
Verical | Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 500 |
|
$0.2750 / $0.3740 | Buy Now |
DISTI #
UCD0J152MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.2430 / $0.2840 | Buy Now |
DISTI #
UCD0J152MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1500uF, 6.3VDC, Ø10x10mm Min Qty: 2000 | 0 |
|
$0.2450 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
UCD0J152MNL1GS
|
IBS Electronics | RADIAL CAN - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 1500MUF ±, 20% 0.394DIA 10.00MM Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.2860 / $0.3055 | Buy Now |
Part Details for UCD0J152MNL1GS
UCD0J152MNL1GS CAD Models
UCD0J152MNL1GS Part Data Attributes
|
UCD0J152MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD0J152MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
UCD0J152MNL1GS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the UCD0J152MNL1GS is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the UCD0J152MNL1GS is designed to withstand high-vibration environments and meets the vibration test requirements of IEC 60068-2-6.
-
Yes, the UCD0J152MNL1GS is designed to operate in humid environments and meets the humidity test requirements of IEC 60068-2-78.
-
The ESR of the UCD0J152MNL1GS is typically around 0.015 ohms at 100 kHz.
-
Yes, the UCD0J152MNL1GS is RoHS (Restriction of Hazardous Substances) compliant and meets the requirements of EU Directive 2011/65/EU.