Part Details for UCC3918DPTR by Unitrode Corporation
Results Overview of UCC3918DPTR by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3918DPTR Information
UCC3918DPTR by Unitrode Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3918DPTR | Texas Instruments | 0-4A, 3-6V Low RDSON Single Hot-Swap IC Hi-Side MOSFET, Comm. Temp. 16-SOIC 0 to 70 |
Part Details for UCC3918DPTR
UCC3918DPTR CAD Models
UCC3918DPTR Part Data Attributes
|
UCC3918DPTR
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3918DPTR
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UCC3918DPTR
This table gives cross-reference parts and alternative options found for UCC3918DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3918DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3918DPTR | Texas Instruments | $2.6582 | 3-V to 6-V hot swap controller 16-SOIC 0 to 70 | UCC3918DPTR vs UCC3918DPTR |
UCC3918DP | Texas Instruments | $3.6118 | 3-V to 6-V hot swap controller 16-SOIC 0 to 70 | UCC3918DPTR vs UCC3918DP |
UCC3918DPTR | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | UCC3918DPTR vs UCC3918DPTR |
UCC3918DPTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, | UCC3918DPTR vs UCC3918DPTR |
UCC3918DPTRG4 | Texas Instruments | Check for Price | 0-4A, 3-6V Low RDSON Single Hot-Swap IC Hi-Side MOSFET, Comm. Temp. 16-SOIC 0 to 70 | UCC3918DPTR vs UCC3918DPTRG4 |