-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 6-V hot swap controller 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3918DPTR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3918DPTR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SOIC Min Qty: 88 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
121808 In Stock |
|
$3.4100 | Buy Now |
DISTI #
UCC3918DPTR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SOIC Min Qty: 88 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3826 | Buy Now |
DISTI #
595-UCC3918DPTR
|
Mouser Electronics | Hot Swap Voltage Controllers 0-4A 3-6V Lo RDSON S ngl Hi-Side MOSFET A 595-UCC3918DP RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
DISTI #
86048517
|
Verical | Hot Swap Controller 1-CH 6V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0701 | Americas - 86808 |
|
$3.2750 / $4.1000 | Buy Now |
DISTI #
86050307
|
Verical | Hot Swap Controller 1-CH 6V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 35000 |
|
$3.2750 / $4.1000 | Buy Now |
|
Bristol Electronics | 2058 |
|
RFQ | ||
|
Rochester Electronics | UCC3918 0-4A, 3-6V Low RDSON Single Hot-Swap IC Hi-Side MOSFET, Comm. Temp. RoHS: Compliant Status: Active Min Qty: 1 | 121808 |
|
$2.6200 / $3.2800 | Buy Now |
|
Win Source Electronics | IC HOT SWAP POWER MANAGER 16SOIC | 2860 |
|
$2.7110 / $4.0665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3918DPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3918DPTR
Texas Instruments
3-V to 6-V hot swap controller 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3918DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3918DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3918DPG4 | Texas Instruments | Check for Price | 3-V to 6-V hot swap controller 16-SOIC 0 to 70 | UCC3918DPTR vs UCC3918DPG4 |