Part Details for UCC3913DTRG4 by Texas Instruments
Results Overview of UCC3913DTRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3913DTRG4 Information
UCC3913DTRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3913DTRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1201 |
|
RFQ |
Part Details for UCC3913DTRG4
UCC3913DTRG4 CAD Models
UCC3913DTRG4 Part Data Attributes
|
UCC3913DTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3913DTRG4
Texas Instruments
Negative Floating Single, Hot-Swap IC Commercial Temp. 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 9.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC3913DTRG4
This table gives cross-reference parts and alternative options found for UCC3913DTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3913DTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2913D | Texas Instruments | $2.4137 | Floating negative hot swap controller with industrial temp range with current limiting 8-SOIC -40 to 85 | UCC3913DTRG4 vs UCC2913D |
UCC3913D | Texas Instruments | $2.5383 | Floating negative hot swap controller with commercial temp range with current limiting 8-SOIC 0 to 70 | UCC3913DTRG4 vs UCC3913D |
UCC2913DG4 | Texas Instruments | $2.7075 | Floating negative hot swap controller with industrial temp range with current limiting 8-SOIC -40 to 85 | UCC3913DTRG4 vs UCC2913DG4 |
UCC2913DTRG4 | Texas Instruments | Check for Price | Negative Floating Single, Hot-Swap IC Industrial Temp. Range 8-SOIC -40 to 85 | UCC3913DTRG4 vs UCC2913DTRG4 |
UCC3913DG4 | Texas Instruments | Check for Price | Negative Floating Single, Hot-Swap IC Commercial Temp. 8-SOIC 0 to 70 | UCC3913DTRG4 vs UCC3913DG4 |
UCC2913DTR | Texas Instruments | Check for Price | Floating negative hot swap controller with industrial temp range with current limiting 8-SOIC -40 to 85 | UCC3913DTRG4 vs UCC2913DTR |