Part Details for UCC3913D by Unitrode Corporation
Results Overview of UCC3913D by Unitrode Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3913D Information
UCC3913D by Unitrode Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3913D | Texas Instruments | Negative Floating Single, Hot-Swap IC Commercial Temp. 8-SOIC 0 to 70 |
Price & Stock for UCC3913D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3913D-UT-ND
|
DigiKey | UCC3913 NEGATIVE FLOATING SINGLE Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17997 In Stock |
|
$2.9800 | Buy Now |
DISTI #
87245575
|
Verical | UCC3913D Min Qty: 110 Package Multiple: 1 Date Code: 0001 | Americas - 13797 |
|
$2.8750 / $3.4125 | Buy Now |
DISTI #
87245385
|
Verical | UCC3913D Min Qty: 110 Package Multiple: 1 Date Code: 0101 | Americas - 4200 |
|
$2.8750 / $3.4125 | Buy Now |
|
Bristol Electronics | 11796 |
|
RFQ | ||
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,BICMOS,SOP,8PIN,PLASTIC | 84 |
|
$3.2745 / $5.3100 | Buy Now |
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,BICMOS,SOP,8PIN,PLASTIC | 56 |
|
$2.1400 / $3.2100 | Buy Now |
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,BICMOS,SOP,8PIN,PLASTIC | 16 |
|
$2.6550 / $5.3100 | Buy Now |
|
Rochester Electronics | UCC3913 Negative Floating Single, Hot-Swap IC Commercial Temp. RoHS: Compliant Status: Active Min Qty: 1 | 17997 |
|
$2.3000 / $2.8700 | Buy Now |
Part Details for UCC3913D
UCC3913D CAD Models
UCC3913D Part Data Attributes
|
UCC3913D
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3913D
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |