-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Floating negative hot swap controller with commercial temp range with current limiting 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3913D by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3913D-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8SOIC Min Qty: 101 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3231 In Stock |
|
$2.9800 | Buy Now |
DISTI #
296-2335-5-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8SOIC Min Qty: 101 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1336 | Buy Now |
DISTI #
595-UCC3913D
|
Mouser Electronics | Hot Swap Voltage Controllers Neg Floating Single Commercial Temp. RoHS: Compliant | 0 |
|
$3.1100 / $3.1300 | Order Now |
DISTI #
V99:2348_07429882
|
Arrow Electronics | Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 5 |
|
$0.6240 / $0.6496 | Buy Now |
DISTI #
86041172
|
Verical | Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin SOIC Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1101 | Americas - 1575 |
|
$2.8750 / $3.4125 | Buy Now |
DISTI #
86042047
|
Verical | Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin SOIC Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 995 |
|
$2.8750 / $3.4125 | Buy Now |
DISTI #
86052084
|
Verical | Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin SOIC Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0401 | Americas - 372 |
|
$2.8750 / $3.4125 | Buy Now |
DISTI #
86042405
|
Verical | Hot Swap Controller 1-CH N-Channel Negative Voltage 8-Pin SOIC Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1001 | Americas - 249 |
|
$2.8750 / $3.4125 | Buy Now |
|
Bristol Electronics | 2193 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3913D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3913D
Texas Instruments
Floating negative hot swap controller with commercial temp range with current limiting 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | -80 V | |
Input Voltage-Min | -10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 9.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3913D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3913D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3913DG4 | Texas Instruments | Check for Price | Negative Floating Single, Hot-Swap IC Commercial Temp. 8-SOIC 0 to 70 | UCC3913D vs UCC3913DG4 |
UCC2913DTR | Texas Instruments | Check for Price | Floating negative hot swap controller with industrial temp range with current limiting 8-SOIC -40 to 85 | UCC3913D vs UCC2913DTR |
UCC3913DTR | Texas Instruments | Check for Price | Negative Floating Single, Hot-Swap IC Commercial Temp. 8-SOIC 0 to 70 | UCC3913D vs UCC3913DTR |
Texas Instruments provides a recommended PCB layout in the application note SLUA271, which includes guidelines for component placement, trace routing, and thermal management to minimize noise and ensure reliable operation.
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value of 10-22uF. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low enough to minimize voltage ripple.
The UCC3913D is rated for operation from -40°C to 85°C, but the maximum ambient temperature range may be limited by the specific application and the thermal management design. It's essential to ensure that the device does not exceed its maximum junction temperature (TJ) of 150°C.
Yes, the UCC3913D is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive grade devices, and it's also suitable for use in industrial and medical applications that require high reliability.
Common issues with the UCC3913D can often be attributed to poor PCB layout, inadequate input decoupling, or incorrect component selection. Troubleshooting involves checking the PCB layout, input voltage, output voltage, and component values. Texas Instruments provides application notes and technical support resources to help diagnose and resolve issues.