Part Details for UCC3912DPTR by Unitrode Corporation
Results Overview of UCC3912DPTR by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3912DPTR Information
UCC3912DPTR by Unitrode Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UCC3912DPTR
UCC3912DPTR CAD Models
UCC3912DPTR Part Data Attributes
|
UCC3912DPTR
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3912DPTR
Unitrode Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, POWER, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | POWER, SO-16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UCC3912DPTR
This table gives cross-reference parts and alternative options found for UCC3912DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3912DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3912DPG4 | Texas Instruments | Check for Price | 3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 16-SOIC 0 to 70 | UCC3912DPTR vs UCC3912DPG4 |
UCC3912DPTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, POWER, SO-16 | UCC3912DPTR vs UCC3912DPTR |
UCC3912DP | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, POWER, SO-16 | UCC3912DPTR vs UCC3912DP |
UCC3912DPTR | Texas Instruments | Check for Price | 3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 16-SOIC 0 to 70 | UCC3912DPTR vs UCC3912DPTR |
UCC3912DPTRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC3912DPTR vs UCC3912DPTRG4 |