-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3912DPTR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86040001
|
Verical | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 0701 | Americas - 100000 |
|
$4.2625 | Buy Now |
DISTI #
86050593
|
Verical | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1301 | Americas - 12427 |
|
$4.2625 | Buy Now |
DISTI #
86050318
|
Verical | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1001 | Americas - 7500 |
|
$4.2625 | Buy Now |
DISTI #
86040396
|
Verical | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1101 | Americas - 5000 |
|
$4.2625 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | 6000 |
|
$3.6338 / $7.2675 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | 1200 |
|
$3.6338 / $7.2675 | Buy Now |
|
Rochester Electronics | UCC3912 0-3A, 3-8V Single Hot-Swap IC Hi-Side MOSFET, Commercial Temp. RoHS: Compliant Status: Obsolete Min Qty: 1 | 124927 |
|
$2.7300 / $3.4100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3912DPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3912DPTR
Texas Instruments
3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3912DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3912DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3912DPG4 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC3912DPTR vs UCC3912DPG4 |
UCC3912DPG4 | Texas Instruments | Check for Price | 3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 16-SOIC 0 to 70 | UCC3912DPTR vs UCC3912DPG4 |
UCC3912DPTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, POWER, SO-16 | UCC3912DPTR vs UCC3912DPTR |
UCC3912DP | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, POWER, SO-16 | UCC3912DPTR vs UCC3912DP |
UCC3912DPTRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC3912DPTR vs UCC3912DPTRG4 |