Part Details for UCC3912DPR by Texas Instruments
Results Overview of UCC3912DPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3912DPR Information
UCC3912DPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3912DPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 599 |
|
RFQ |
Part Details for UCC3912DPR
UCC3912DPR CAD Models
UCC3912DPR Part Data Attributes
|
UCC3912DPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3912DPR
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, POWER, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UCC3912DPR
This table gives cross-reference parts and alternative options found for UCC3912DPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3912DPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3912PWPTR | Texas Instruments | $2.6043 | 3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 24-TSSOP 0 to 70 | UCC3912DPR vs UCC3912PWPTR |
UCC3912PWP | Texas Instruments | $3.3525 | 3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 24-TSSOP 0 to 70 | UCC3912DPR vs UCC3912PWP |
UCC3912DP | Texas Instruments | $3.5377 | 3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 16-SOIC 0 to 70 | UCC3912DPR vs UCC3912DP |
UCC3912PWP | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO24, TSSOP-24 | UCC3912DPR vs UCC3912PWP |
UCC3912N | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, PLASTIC, DIP-16 | UCC3912DPR vs UCC3912N |
UCC3912PWPTR | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO24, TSSOP-24 | UCC3912DPR vs UCC3912PWPTR |
UCC3912DPTR | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, POWER, SO-16 | UCC3912DPR vs UCC3912DPTR |
UCC3912DPTR | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC3912DPR vs UCC3912DPTR |
UCC3912PWPTRG4 | Texas Instruments | Check for Price | 0-3A, 3-8V Single Hot-Swap IC Hi-Side MOSFET, Commercial Temp. 24-TSSOP 0 to 70 | UCC3912DPR vs UCC3912PWPTRG4 |
UCC3912PWPG4 | Texas Instruments | Check for Price | 3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 24-TSSOP 0 to 70 | UCC3912DPR vs UCC3912PWPG4 |