Part Details for UCC3912DP/81218 by Texas Instruments
Results Overview of UCC3912DP/81218 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3912DP/81218 Information
UCC3912DP/81218 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-812-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 18 Positions ,2.54mm (0.100in) Pitch, | |
10144518-121802LF | Amphenol Communications Solutions | 0.8MM BTB PLUG 1 |
Price & Stock for UCC3912DP/81218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3912DP/81218-ND
|
DigiKey | ANALG VOLT REF & OTHER Min Qty: 121 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$2.5000 | Buy Now |
DISTI #
86149425
|
Verical | UCC3912DP/81218 Min Qty: 125 Package Multiple: 1 Date Code: 0001 | Americas - 250 |
|
$3.0000 | Buy Now |
|
Rochester Electronics | UCC3912 0-3A, 3-8V Single Hot-Swap IC Hi-Side MOSFET, Commercial Temp. RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$1.9200 / $2.4000 | Buy Now |