-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3911DP-3 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$9.1613 / $11.7788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3911DP-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3911DP-3
Texas Instruments
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3911DP-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3911DP-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3911DP-3G4 | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC3911DP-3 vs UCC3911DP-3G4 |
UCC3911DP | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, POWER, PLASTIC, SOIC-16 | UCC3911DP-3 vs UCC3911DP |
UCC3911DPTR-2 | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | UCC3911DP-3 vs UCC3911DPTR-2 |
UCC3911DPTR-1 | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | UCC3911DP-3 vs UCC3911DPTR-1 |
UCC3911DP-1 | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC3911DP-3 vs UCC3911DP-1 |
Texas Instruments provides a recommended PCB layout in the application note SLUA271, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value of 10-22 μF. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low enough to minimize voltage ripple and ensure stability.
The UCC3911DP-3 has an operating ambient temperature range of -40°C to 85°C. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to consider the thermal management and heat dissipation in the system design to ensure reliable operation.
Yes, the UCC3911DP-3 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
Troubleshooting issues with the UCC3911DP-3 requires a systematic approach. Start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values to ensure they meet the recommended guidelines. Use oscilloscopes and other measurement tools to identify any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.