Part Details for UCC383TD-3 by Texas Instruments
Results Overview of UCC383TD-3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC383TD-3 Information
UCC383TD-3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC383TDKTTT-5 | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 0 to 70 | |
UCC383TDTR-3 | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 | |
UCC383TDTR-ADJ | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 5-DDPAK/TO-263 |
Price & Stock for UCC383TD-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1218 |
|
RFQ |
Part Details for UCC383TD-3
UCC383TD-3 CAD Models
UCC383TD-3 Part Data Attributes
|
UCC383TD-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC383TD-3
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BICMOS, PSSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, TO-263, D2PAK-3 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.45 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.58 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.4% | |
Width | 9.015 mm |
Alternate Parts for UCC383TD-3
This table gives cross-reference parts and alternative options found for UCC383TD-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC383TD-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1086ISX-3.3/NOPB | Texas Instruments | $0.9931 | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | UCC383TD-3 vs LM1086ISX-3.3/NOPB |
LM3480IM3-3.3/NOPB | Texas Instruments | $1.2430 | 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 | UCC383TD-3 vs LM3480IM3-3.3/NOPB |
MIC5200-5.0YMM-TR | Microchip Technology Inc | $1.4100 | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | UCC383TD-3 vs MIC5200-5.0YMM-TR |
LM3940IMPX-3.3/NOPB | Texas Instruments | $1.6757 | 1-A, low-dropout voltage regulator for 5-V to 3.3-V conversion 4-SOT-223 -40 to 125 | UCC383TD-3 vs LM3940IMPX-3.3/NOPB |
MIC39300-2.5WU | Microchip Technology Inc | $3.3171 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 | UCC383TD-3 vs MIC39300-2.5WU |
MC33263NW-33R2 | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.26V Dropout, PDSO6, PLASTIC, SOT-23L, 6 PIN | UCC383TD-3 vs MC33263NW-33R2 |
MAX8885EUK50+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.22V Dropout, PMOS, PDSO5, MINIATURE, SOT-23, 5 PIN | UCC383TD-3 vs MAX8885EUK50+ |
LMS1585ACS-3.3 | Texas Instruments | Check for Price | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | UCC383TD-3 vs LMS1585ACS-3.3 |
ADP3330ARTZ-3.6-R7 | Analog Devices Inc | Check for Price | High Accuracy Ultralow I(Q), 200 mA, SOT-23, anyCAP® Low Dropout Regulator | UCC383TD-3 vs ADP3330ARTZ-3.6-R7 |
TPS7233QDR | Texas Instruments | Check for Price | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | UCC383TD-3 vs TPS7233QDR |