Part Details for UCC3837D by Unitrode Corporation
Results Overview of UCC3837D by Unitrode Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3837D Information
UCC3837D by Unitrode Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UCC3837D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3837D-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, BICMOS, Min Qty: 92 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1425 In Stock |
|
$3.2800 | Buy Now |
DISTI #
86040371
|
Verical | UCC3837D Min Qty: 96 Package Multiple: 1 | Americas - 1425 |
|
$3.3500 / $3.9375 | Buy Now |
|
Quest Components | 109 |
|
$4.4104 / $7.1520 | Buy Now | |
|
Rochester Electronics | 8-Pin N-Fet Linear Regulator Controller, SOIC-8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1425 |
|
$2.5200 / $3.1500 | Buy Now |
Part Details for UCC3837D
UCC3837D CAD Models
UCC3837D Part Data Attributes
|
UCC3837D
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3837D
Unitrode Corporation
Analog Circuit, 1 Func, BICMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.0002 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |