Part Details for UCC3829DW-1 by Unitrode Corporation
Results Overview of UCC3829DW-1 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3829DW-1 Information
UCC3829DW-1 by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UCC3829DW-1
UCC3829DW-1 CAD Models
UCC3829DW-1 Part Data Attributes
|
UCC3829DW-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3829DW-1
Unitrode Corporation
Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for UCC3829DW-1
This table gives cross-reference parts and alternative options found for UCC3829DW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3829DW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2829DW-2 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PDSO20, | UCC3829DW-1 vs UCC2829DW-2 |
UCC2829DW-2 | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PDSO20, | UCC3829DW-1 vs UCC2829DW-2 |
UCC3829DWTR-1 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PDSO20, | UCC3829DW-1 vs UCC3829DWTR-1 |
UCC3829DWTR-2 | Texas Instruments | Check for Price | High Speed PWM Controller 20-SOIC 0 to 70 | UCC3829DW-1 vs UCC3829DWTR-2 |
UCC2829DW-1 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PDSO20, | UCC3829DW-1 vs UCC2829DW-1 |