Part Details for UCC3817DW by Unitrode Corporation
Results Overview of UCC3817DW by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3817DW Information
UCC3817DW by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3817DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3817DW-ND
|
DigiKey | UCC3817 BICMOS POWER FACTOR PRE- Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$2.2800 | Buy Now |
|
Rochester Electronics | UCC3817 BiCMOS Power Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$1.7500 / $2.1900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6577 |
|
RFQ |
Part Details for UCC3817DW
UCC3817DW CAD Models
UCC3817DW Part Data Attributes
|
UCC3817DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3817DW
Unitrode Corporation
Power Factor Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for UCC3817DW
This table gives cross-reference parts and alternative options found for UCC3817DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3817DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3817DW | Texas Instruments | $1.5825 | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70 | UCC3817DW vs UCC3817DW |
UCC3817DWR | Texas Instruments | Check for Price | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | UCC3817DW vs UCC3817DWR |
UCC3817DWTR | Rochester Electronics LLC | Check for Price | 1.2 A POWER FACTOR CONTROLLER, 120 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | UCC3817DW vs UCC3817DWTR |
UCC3817DW | Unitrode Corp (RETIRED) | Check for Price | Power Factor Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | UCC3817DW vs UCC3817DW |
UCC3817DWTR | Texas Instruments | Check for Price | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70 | UCC3817DW vs UCC3817DWTR |
UCC3817DWG4 | Texas Instruments | Check for Price | BiCMOS Power Factor Preregulator 16-SOIC 0 to 70 | UCC3817DW vs UCC3817DWG4 |