Part Details for UCC3813D-4 by Unitrode Corporation
Results Overview of UCC3813D-4 by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3813D-4 Information
UCC3813D-4 by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3813D-3 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 | |
UCC3813D-4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 | |
UCC3813DTR-5 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 |
Price & Stock for UCC3813D-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3813D-4-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
353 In Stock |
|
$1.4600 | Buy Now |
|
Bristol Electronics | 2224 |
|
RFQ | ||
|
Rochester Electronics | UCC3813-4 Low Power Economy BiCMOS Current Mode PWM RoHS: Compliant Status: Obsolete Min Qty: 1 | 353 |
|
$0.8704 / $1.4000 | Buy Now |
Part Details for UCC3813D-4
UCC3813D-4 CAD Models
UCC3813D-4 Part Data Attributes
|
UCC3813D-4
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3813D-4
Unitrode Corporation
Switching Controller Current-mode 1A 1000kHz Switching Freq-Max BICMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for UCC3813D-4
This table gives cross-reference parts and alternative options found for UCC3813D-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3813D-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3813DTR-4 | Unitrode Corporation | Check for Price | Switching Controller Current-mode 1A 1000kHz Switching Freq-Max BICMOS PDSO8 | UCC3813D-4 vs UCC3813DTR-4 |