Part Details for UCC3585M by Texas Instruments
Results Overview of UCC3585M by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3585M Information
UCC3585M by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3585M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86042658
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP Tube RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0501 | Americas - 3375 |
|
$1.9250 / $2.2750 | Buy Now |
DISTI #
86050725
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP Tube RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0701 | Americas - 2400 |
|
$1.9250 / $2.2750 | Buy Now |
DISTI #
86040940
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP Tube RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0401 | Americas - 484 |
|
$1.9250 / $2.2750 | Buy Now |
DISTI #
86050839
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP Tube RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 1101 | Americas - 350 |
|
$1.9250 / $2.2750 | Buy Now |
|
Rochester Electronics | UCC3585 Low Voltage Synchronous Buck Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 6609 |
|
$1.5400 / $1.9200 | Buy Now |
Part Details for UCC3585M
UCC3585M CAD Models
UCC3585M Part Data Attributes
|
UCC3585M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3585M
Texas Instruments
Low Voltage Synchronous Buck Controller 16-SSOP 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.3 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC3585M
This table gives cross-reference parts and alternative options found for UCC3585M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3585M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2585MG4 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, QSOP-16 | UCC3585M vs UCC2585MG4 |
UCC3585M Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA271, which includes guidelines for component placement, trace routing, and grounding to minimize EMI and noise.
-
The UCC3585M requires a bias voltage of 5V to 15V on the VCC pin, and the input voltage on the VIN pin should be within the specified range. Additionally, the datasheet recommends using a 0.1uF decoupling capacitor between VCC and GND, and a 10uF bulk capacitor between VIN and GND.
-
The UCC3585M can deliver up to 1A of output current, but this is dependent on the input voltage, output voltage, and thermal conditions. It's recommended to check the thermal derating curves in the datasheet to ensure the device can handle the required output current.
-
The UCC3585M has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's still recommended to add external protection circuitry, such as a voltage supervisor or a crowbar circuit, to ensure the device is protected from voltage transients and faults.
-
The UCC3585M is rated for operation from -40°C to 125°C, but the device's performance and reliability may be affected at extreme temperatures. It's recommended to check the thermal derating curves and reliability data in the datasheet to ensure the device can operate within the required temperature range.