Part Details for UCC3580D-3G4 by Texas Instruments
Results Overview of UCC3580D-3G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3580D-3G4 Information
UCC3580D-3G4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3580D-3G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1080 |
|
RFQ |
Part Details for UCC3580D-3G4
UCC3580D-3G4 CAD Models
UCC3580D-3G4 Part Data Attributes
|
UCC3580D-3G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3580D-3G4
Texas Instruments
1.2A SWITCHING CONTROLLER, 430kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 430 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC3580D-3G4
This table gives cross-reference parts and alternative options found for UCC3580D-3G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3580D-3G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3580D-3 | Texas Instruments | $2.4528 | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70 | UCC3580D-3G4 vs UCC3580D-3 |
UCC3580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-3G4 vs UCC3580D-3 |
UCC3580DTR-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-3G4 vs UCC3580DTR-3 |
UCC3580D-3 | Unitrode Corporation | Check for Price | Switching Controller Voltage-mode 1.2A 1000kHz Switching Freq-Max BICMOS PDSO16 | UCC3580D-3G4 vs UCC3580D-3 |
UCC1580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | UCC3580D-3G4 vs UCC1580D-3 |
UCC2580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-3G4 vs UCC2580D-3 |
UCC2580DTR-3 | Texas Instruments | Check for Price | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | UCC3580D-3G4 vs UCC2580DTR-3 |
UCC2580D-3G4 | Texas Instruments | Check for Price | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | UCC3580D-3G4 vs UCC2580D-3G4 |