Part Details for UCC2919DTRG4 by Texas Instruments
Results Overview of UCC2919DTRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2919DTRG4 Information
UCC2919DTRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2919DTRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1546 |
|
RFQ |
Part Details for UCC2919DTRG4
UCC2919DTRG4 CAD Models
UCC2919DTRG4 Part Data Attributes
|
UCC2919DTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2919DTRG4
Texas Instruments
3-8V Single, Hot-Swap IC Industrial Temp. 16-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC2919DTRG4
This table gives cross-reference parts and alternative options found for UCC2919DTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2919DTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2919DTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, | UCC2919DTRG4 vs UCC2919DTR |
UCC3919N | Unitrode Corporation | Check for Price | Power Supply Support Circuit Fixed 1 Channel BICMOS PDIP14 | UCC2919DTRG4 vs UCC3919N |
UCC2919N | Texas Instruments | Check for Price | 3-8V Single, Hot-Swap IC Industrial Temp. 14-PDIP -40 to 85 | UCC2919DTRG4 vs UCC2919N |
UCC2919D | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, | UCC2919DTRG4 vs UCC2919D |
UCC3919D | Texas Instruments | Check for Price | 3-8V Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70 | UCC2919DTRG4 vs UCC3919D |
UCC2919J | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | UCC2919DTRG4 vs UCC2919J |
UCC3919DTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, | UCC2919DTRG4 vs UCC3919DTR |