-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2895DWG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC2895DWG4
|
Mouser Electronics | Switching Controllers BiCMOS Adv Phase Shf t Resonant Cntrlr ALT 595-UCC2895DW RoHS: Compliant | 329 |
|
$3.5000 / $7.8500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 182 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR ISO PWM 20-SOIC | 6000 |
|
$2.9142 / $4.3712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2895DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2895DWG4
Texas Instruments
Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC2895DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2895DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3895DWTR | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20, SOIC-20 | UCC2895DWG4 vs UCC3895DWTR |
UCC2895DWTR | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20, SOIC-20 | UCC2895DWG4 vs UCC2895DWTR |
UCC3895DW | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20, SOIC-20 | UCC2895DWG4 vs UCC3895DW |
UCC2895DW | Unitrode Corporation | Check for Price | Switching Controller Voltage-mode 0.1A 1000kHz Switching Freq-Max BICMOS PDSO20 | UCC2895DWG4 vs UCC2895DW |
V62/06614-01XE | Texas Instruments | Check for Price | Enhanced Product Bicmos Advanced Phase Shift Pwm Controller 20-SOIC -55 to 125 | UCC2895DWG4 vs V62/06614-01XE |
UCC2895DW | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20, SOIC-20 | UCC2895DWG4 vs UCC2895DW |
A good PCB layout for the UCC2895DWG4 involves keeping the high-frequency switching nodes (e.g., pins 1, 2, and 3) away from sensitive analog nodes, using a solid ground plane, and minimizing trace lengths and loops. TI provides a recommended layout in the datasheet and application notes.
When selecting a transformer for the UCC2895DWG4, consider the output power, voltage, and current requirements. Choose a transformer with a suitable turns ratio, core material, and wire size to ensure efficient energy transfer and minimal losses. TI provides guidelines for transformer selection in the datasheet and application notes.
To ensure reliable operation, it's essential to manage the thermal performance of the UCC2895DWG4. This includes providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range (–40°C to 125°C). TI provides thermal design guidelines in the datasheet and application notes.
To optimize the feedback loop, choose the right compensation components (e.g., R and C values) based on the output filter characteristics and desired transient response. TI provides guidelines for feedback loop design in the datasheet and application notes, including a compensation calculator tool.
The UCC2895DWG4 and UCC28600 are both high-performance controllers, but they have different feature sets and design goals. The UCC2895DWG4 is optimized for high-power, high-frequency applications, while the UCC28600 is more suited for lower-power, lower-frequency designs. Compare the datasheets and application notes to determine which device best fits your specific design requirements.