-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC284DP-ADJ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5496
|
Newark | Ic, V Reg, Ldo Adj, Smd, Soic8, 284, Output Type:Adjustable, Input Voltage Min:-15V, Input Voltage Max:-3.2V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-1.25V, Adjustable Output Voltage Max:-15V, Output Rohs Compliant: Yes |Texas Instruments UCC284DP-ADJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.8600 / $24.2900 | Buy Now |
DISTI #
296-11417-5-ND
|
DigiKey | IC REG LIN NEG ADJ 500MA 8-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
334 In Stock |
|
$16.9656 / $25.7100 | Buy Now |
DISTI #
595-UCC284DP-ADJ
|
Mouser Electronics | LDO Voltage Regulators 0.5A Negative Linear A 595-UCC284DPTR-ADJ RoHS: Compliant | 1262 |
|
$17.7300 / $25.7100 | Buy Now |
DISTI #
V99:2348_07429678
|
Arrow Electronics | LDO Regulator Neg -1.25V to -15V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 | Americas - 2 |
|
$15.5100 / $20.1700 | Buy Now |
DISTI #
68403612
|
Verical | LDO Regulator Neg -1.25V to -15V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 2 |
|
$15.5100 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 31 |
|
$14.4000 | Buy Now |
|
Quest Components | 1.25 V-15 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8 | 24 |
|
$15.6000 | Buy Now |
|
NexGen Digital | 209 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC284DP-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC284DP-ADJ
Texas Instruments
500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 3.2 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.008 | |
Load Regulation-Max(%) | 0.18% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | -1.2 V | |
Output Voltage1-Min | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC284DP-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC284DP-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC284DPTR-ADJG4 | Texas Instruments | Check for Price | 500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC -40 to 85 | UCC284DP-ADJ vs UCC284DPTR-ADJG4 |
UCC284SDR-ADJEP | Texas Instruments | Check for Price | 1.25 V-15V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | UCC284DP-ADJ vs UCC284SDR-ADJEP |
The maximum input voltage that the UCC284DP-ADJ can handle is 18V, but it's recommended to keep it below 15V for reliable operation.
The output voltage of the UCC284DP-ADJ can be adjusted by connecting a resistor divider network between the output and the ADJ pin, and then connecting the ADJ pin to the input voltage through a resistor.
The minimum input voltage required for the UCC284DP-ADJ to operate is 7.5V, but it's recommended to keep it above 8V for reliable operation.
The UCC284DP-ADJ is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
To protect the UCC284DP-ADJ from input voltage transients, it's recommended to add a TVS diode or a transient voltage suppressor between the input and ground, and to use a capacitor to filter the input voltage.