Part Details for UCC283T-5G3 by Texas Instruments
Results Overview of UCC283T-5G3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC283T-5G3 Information
UCC283T-5G3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC283TDTR-ADJ | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 5-DDPAK/TO-263 -40 to 85 | |
UCC283TDKTTT-5G3 | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 -40 to 85 | |
UCC283T-ADJ | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 5-TO-220 |
Price & Stock for UCC283T-5G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSFM3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$3.3000 / $4.1300 | Buy Now |
|
Vyrian | Regulators | 70 |
|
RFQ |
Part Details for UCC283T-5G3
UCC283T-5G3 CAD Models
UCC283T-5G3 Part Data Attributes
|
UCC283T-5G3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC283T-5G3
Texas Instruments
Low-Dropout, 3-A, Linear Regulators 3-TO-220 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 5.15 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for UCC283T-5G3
This table gives cross-reference parts and alternative options found for UCC283T-5G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC283T-5G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC283T-5TR | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | UCC283T-5G3 vs UCC283T-5TR |
UCC283T-5G3 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the UCC283T-5G3 evaluation module documentation, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) to ensure it can handle the high-frequency switching of the UCC283T-5G3.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and thermal management. As a general guideline, it's recommended to keep the ambient temperature below 85°C to ensure reliable operation and minimize thermal stress on the device.
-
To troubleshoot oscillations or instability issues, start by checking the PCB layout, component values, and soldering quality. Ensure that the input and output capacitors are properly selected and placed, and that the feedback network is correctly configured. Use an oscilloscope to monitor the output voltage and current, and check for signs of oscillation or ringing. Consult the UCC283T-5G3 application notes and Texas Instruments' support resources for additional guidance.
-
Yes, the UCC283T-5G3 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive-grade devices and is designed to operate in harsh environments. However, it's essential to follow proper design and manufacturing guidelines, and to consult with Texas Instruments' support team to ensure that the device meets the specific requirements of your application.