Part Details for UCC2829DW-2 by Texas Instruments
Results Overview of UCC2829DW-2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2829DW-2 Information
UCC2829DW-2 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UCC2829DW-2
UCC2829DW-2 CAD Models
UCC2829DW-2 Part Data Attributes
|
UCC2829DW-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2829DW-2
Texas Instruments
2.2A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 4.25 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for UCC2829DW-2
This table gives cross-reference parts and alternative options found for UCC2829DW-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2829DW-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3829DW-2 | Rochester Electronics LLC | Check for Price | 2.2 A SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | UCC2829DW-2 vs UCC3829DW-2 |
UCC3829DW-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PDSO20, SOIC-20 | UCC2829DW-2 vs UCC3829DW-3 |
UCC3829DW-1 | Texas Instruments | Check for Price | High Speed PWM Controller 20-SOIC 0 to 70 | UCC2829DW-2 vs UCC3829DW-1 |
UCC3829DW-1 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PDSO20, | UCC2829DW-2 vs UCC3829DW-1 |
UCC3829DW-1 | Rochester Electronics LLC | Check for Price | 2.2 A SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | UCC2829DW-2 vs UCC3829DW-1 |
UCC3829DW-2 | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 2.2A, 4000kHz Switching Freq-Max, BICMOS, PDSO20, | UCC2829DW-2 vs UCC3829DW-2 |