-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2808DTR-1G4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2808DTR-1G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2808DTR-1G4
Texas Instruments
Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2808DTR-1G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2808DTR-1G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2808DTR-1 | Texas Instruments | $1.1471 | Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-SOIC -40 to 85 | UCC2808DTR-1G4 vs UCC2808DTR-1 |
UCC3808D-1 | Texas Instruments | $1.4700 | Low power current mode push-pull PWM with 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70 | UCC2808DTR-1G4 vs UCC3808D-1 |
UCC2808D-1 | Texas Instruments | $1.7344 | Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-SOIC -40 to 85 | UCC2808DTR-1G4 vs UCC2808D-1 |
UCC2808D-1G4 | Texas Instruments | $2.1395 | Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-SOIC -40 to 85 | UCC2808DTR-1G4 vs UCC2808D-1G4 |
UCC3808D-1 | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UCC2808DTR-1G4 vs UCC3808D-1 |
UCC3808DTR-1G4 | Texas Instruments | Check for Price | Low Power Current Mode Push-Pull PWM 8-SOIC 0 to 70 | UCC2808DTR-1G4 vs UCC3808DTR-1G4 |