-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28070PWR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23630-1-ND
|
DigiKey | IC PFC CTL CCM ADJUSTABL 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2191 In Stock |
|
$1.8283 / $3.4500 | Buy Now |
DISTI #
595-UCC28070PWR
|
Mouser Electronics | Power Factor Correction - PFC 2Phase Interleaved C CM PFC Controller A 595-UCC28070PW RoHS: Compliant | 3034 |
|
$1.7600 / $3.4500 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 185 |
|
RFQ | |
|
LCSC | TSSOP-20 PFC Controllers ROHS | 354 |
|
$0.5843 / $1.2832 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 6220 |
|
$1.3900 / $1.8600 | Buy Now |
|
New Advantage Corporation | IC-28070 PFC CTL CCM ADJUSTABL 20TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 508 |
|
$5.1000 / $5.5200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4074 |
|
RFQ | |
|
Win Source Electronics | Power Factor Correction Controller 30kHz to 300kHz 20-Pin TSSOP T/R / IC PFC CONTROLLER CCM 20TSSOP | 22957 |
|
$0.9009 / $1.3514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28070PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28070PWR
Texas Instruments
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC28070PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28070PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC28070PWRG4 | Texas Instruments | Check for Price | Two-Phase Interleaved CCM PFC Controller 20-TSSOP -40 to 125 | UCC28070PWR vs UCC28070PWRG4 |
UCC28070QPWRQ1 | Texas Instruments | Check for Price | Automotive two-phase interleaved continuous conduction(CCM) mode PFC controller 20-TSSOP -40 to 125 | UCC28070PWR vs UCC28070QPWRQ1 |
A good PCB layout for the UCC28070PWR involves keeping the high-frequency components (such as the switching FETs and diodes) close together, using a solid ground plane, and minimizing the length of the high-current paths. TI provides a recommended layout in the datasheet and application notes.
The inductor value depends on the output voltage, input voltage, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet. You can also use TI's online inductor selection tool or consult with a TI FAE for guidance.
The maximum ambient temperature for the UCC28070PWR is 85°C. However, the device can operate at higher temperatures with derating. Consult the datasheet for the thermal derating curve.
Yes, the UCC28070PWR can be used in a synchronous rectification topology. However, you'll need to ensure that the device is properly configured and the synchronous rectifier FET is properly sized to handle the reverse recovery current.
To troubleshoot oscillations or instability, check the PCB layout, component selection, and compensation network. Ensure that the compensation network is properly designed and the device is operating within its stable operating region. Consult the datasheet and application notes for guidance.