-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Natural Interleaving transition-mode PFC controller with improved audible noise immunity 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28063DR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28063DR | Texas Instruments | Natural Interleaving Transition-Mode PFC Controller with Improved Audible Noise Immunity 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29568-1-ND
|
DigiKey | IC PFC CTRLR TRANSITION 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2774 In Stock |
|
$0.9407 / $1.9200 | Buy Now |
DISTI #
595-UCC28063DR
|
Mouser Electronics | Power Factor Correction - PFC NATURAL INTERLEAVING TRAN MODE PFC CNTRL A 595-UCC28063D RoHS: Compliant | 3728 |
|
$0.9100 / $2.9300 | Buy Now |
DISTI #
V72:2272_07428513
|
Arrow Electronics | Power Factor Correction Controller 500kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1461 |
|
$0.8956 / $1.3181 | Buy Now |
DISTI #
66233105
|
Verical | Power Factor Correction Controller 500kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2241 | Americas - 1461 |
|
$0.8956 / $1.3181 | Buy Now |
DISTI #
SMC-UCC28063DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 12114 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28063DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28063DR
Texas Instruments
Natural Interleaving transition-mode PFC controller with improved audible noise immunity 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the UCC28063DR involves keeping the high-frequency switching nodes (e.g., SW and VIN) away from sensitive analog nodes, using a solid ground plane, and minimizing loop areas. TI provides a recommended layout in the datasheet and application notes.
Choose components based on the specific requirements of your design, such as output voltage, current, and frequency. TI provides guidelines and examples in the datasheet and application notes. You can also use online tools and simulation software to aid in component selection.
The UCC28063DR has a maximum junction temperature of 150°C. Ensure reliable operation by providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within the recommended operating temperature range.
The UCC28063DR has a built-in OCP and SCP feature. Implement OCP by setting the OCSET pin to the desired current limit, and SCP by using the SCP pin to detect short-circuit conditions. Refer to the datasheet for specific implementation details.
The UCC28063DR is a higher-power, higher-frequency controller compared to the UCC28051. The UCC28063DR has a higher switching frequency (up to 1 MHz) and can handle higher output currents. The UCC28051 is more suitable for lower-power, lower-frequency applications.