Part Details for UCC2804D/70021 by Texas Instruments
Results Overview of UCC2804D/70021 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2804D/70021 Information
UCC2804D/70021 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2804D/70021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 294 |
|
RFQ |
Part Details for UCC2804D/70021
UCC2804D/70021 CAD Models
UCC2804D/70021 Part Data Attributes
|
UCC2804D/70021
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2804D/70021
Texas Instruments
Low-Power BiCMOS Current-Mode PWM 8-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UCC2804D/70021
This table gives cross-reference parts and alternative options found for UCC2804D/70021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2804D/70021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3804D | Texas Instruments | $1.2118 | 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | UCC2804D/70021 vs UCC3804D |
UCC2804DR81221G4 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UCC2804D/70021 vs UCC2804DR81221G4 |
UCC2804D/81221 | Texas Instruments | Check for Price | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Switching Regulator or Controller | UCC2804D/70021 vs UCC2804D/81221 |
UCC3804DG4 | Texas Instruments | Check for Price | 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | UCC2804D/70021 vs UCC3804DG4 |
UCC2804DTR/81221 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | UCC2804D/70021 vs UCC2804DTR/81221 |
UCC2804DTR/81260 | Texas Instruments | Check for Price | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8, Switching Regulator or Controller | UCC2804D/70021 vs UCC2804DTR/81260 |
UCC2804DG4 | Texas Instruments | Check for Price | Low-Power BiCMOS Current-Mode PWM 8-SOIC -40 to 85 | UCC2804D/70021 vs UCC2804DG4 |
UCC2804DTR/81164 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | UCC2804D/70021 vs UCC2804DTR/81164 |