-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2800MDREP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28091-1-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5537 / $8.4100 | Buy Now |
DISTI #
595-UCC2800MDREP
|
Mouser Electronics | Switching Controllers EP Low-Pwr Bicmos Cu rrent-Mode Pwm RoHS: Compliant | 0 |
|
$4.7800 / $10.2300 | Order Now |
DISTI #
V72:2272_07429164
|
Arrow Electronics | Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1849 Container: Cut Strips | Americas - 16 |
|
$4.6720 / $6.2980 | Buy Now |
DISTI #
39803554
|
Verical | Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1849 | Americas - 16 |
|
$4.6720 / $6.2980 | Buy Now |
|
Vyrian | Other Function Semiconductors | 16165 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2800MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2800MDREP
Texas Instruments
Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for UCC2800MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2800MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3800D | Texas Instruments | $1.3248 | 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 | UCC2800MDREP vs UCC3800D |
UCC3800DTR | Texas Instruments | Check for Price | 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 | UCC2800MDREP vs UCC3800DTR |
UCC3800DTRG4 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UCC2800MDREP vs UCC3800DTRG4 |
UCC2800DG4 | Texas Instruments | Check for Price | 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 | UCC2800MDREP vs UCC2800DG4 |
A good PCB layout for the UCC2800MDREP involves keeping the high-frequency components (e.g., the transformer, diodes, and capacitors) close together, using a solid ground plane, and minimizing the length of the high-current paths. TI provides a recommended layout in the datasheet and application notes.
When selecting a transformer for the UCC2800MDREP, consider the output power, input voltage, and switching frequency. TI provides a transformer selection guide in the datasheet and application notes. You can also use online transformer selection tools or consult with a transformer manufacturer.
The UCC2800MDREP has a maximum ambient temperature rating of 85°C (185°F). However, the device's junction temperature (TJ) should not exceed 150°C (302°F) to ensure reliable operation.
No, the UCC2800MDREP is designed for isolated topologies, such as flyback converters. It is not suitable for non-isolated topologies like buck or boost converters.
The UCC2800MDREP has a built-in OVP feature that can be enabled by connecting the OVP pin to a voltage divider network. The OVP threshold is set by the voltage on the OVP pin. Consult the datasheet for more information.