-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2800DG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 182 |
|
RFQ | |
|
Win Source Electronics | Low-Power BiCMOS Current-Mode PWM | IC REG CTRLR MULT TOPOLOGY 8SOIC | 31297 |
|
$1.4149 / $2.1217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2800DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2800DG4
Texas Instruments
12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2800DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2800DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2805QDREP | Texas Instruments | $3.1852 | Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -40 to 125 | UCC2800DG4 vs UCC2805QDREP |
A good PCB layout for the UCC2800DG4 involves keeping the high-frequency components (such as the transformer and the power MOSFETs) close together, using a solid ground plane, and keeping the signal traces short and direct. Additionally, it's recommended to use a shielded transformer and to place the UCC2800DG4 close to the transformer to minimize radiated emissions.
When choosing a transformer for the UCC2800DG4, consider the output power, output voltage, and input voltage requirements. The transformer's turns ratio, inductance, and core material should be selected based on the specific application. A good starting point is to use a transformer with a turns ratio of 1:1.2 to 1:1.5, and an inductance of 10-20 μH. The core material should be a ferrite or iron powder core with a high saturation flux density.
The UCC2800DG4 can handle output powers up to 150 W, depending on the input voltage, output voltage, and transformer design. However, the maximum output power is limited by the thermal performance of the device, and the recommended maximum output power is around 100 W to ensure reliable operation.
The UCC2800DG4 has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the ISENSE pin and ground. The value of the resistor determines the overcurrent threshold. A good starting point is to use a 1 kΩ resistor, which sets the overcurrent threshold to around 1 A. The UCC2800DG4 will shut down if the current exceeds this threshold.
The VCC pin on the UCC2800DG4 is the power supply pin for the internal control circuitry. It should be connected to a stable 5-15 V power supply, and a decoupling capacitor (typically 1-10 μF) should be connected between VCC and ground to filter out noise and ensure stable operation.