Part Details for UCC2580D-3 by Unitrode Corporation
Results Overview of UCC2580D-3 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2580D-3 Information
UCC2580D-3 by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UCC2580D-3
UCC2580D-3 CAD Models
UCC2580D-3 Part Data Attributes
|
UCC2580D-3
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC2580D-3
Unitrode Corporation
Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 430 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for UCC2580D-3
This table gives cross-reference parts and alternative options found for UCC2580D-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2580D-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3580D-3 | Texas Instruments | $2.4528 | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70 | UCC2580D-3 vs UCC3580D-3 |
UCC2580D-3 | Texas Instruments | $2.8722 | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | UCC2580D-3 vs UCC2580D-3 |
UCC3580DTR-3 | Texas Instruments | $3.2631 | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70 | UCC2580D-3 vs UCC3580DTR-3 |
UCC1580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | UCC2580D-3 vs UCC1580D-3 |
UCC2580DTR-3G4 | Texas Instruments | Check for Price | Single Ended Active Clamp/Reset PWM 16-SOIC -40 to 85 | UCC2580D-3 vs UCC2580DTR-3G4 |
UCC3580D-3G4 | Texas Instruments | Check for Price | 1.2A SWITCHING CONTROLLER, 430kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC2580D-3 vs UCC3580D-3G4 |
UCC2580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, | UCC2580D-3 vs UCC2580D-3 |
UCC3580D-3 | Unitrode Corporation | Check for Price | Switching Controller Voltage-mode 1.2A 1000kHz Switching Freq-Max BICMOS PDSO16 | UCC2580D-3 vs UCC3580D-3 |
UCC3580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | UCC2580D-3 vs UCC3580D-3 |