-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2580D-3 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2580D-3-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16SOIC Min Qty: 83 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22737 In Stock |
|
$3.6400 | Buy Now |
DISTI #
296-11376-5-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16SOIC Min Qty: 83 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9143 | Buy Now |
DISTI #
595-UCC2580D-3
|
Mouser Electronics | Switching Controllers Single Ended Active Clamp/Reset PWM A 595-UCC2580DTR-3 RoHS: Compliant | 256 |
|
$3.6700 / $8.2100 | Buy Now |
DISTI #
86293014
|
Verical | Voltage Mode PWM Controller 1A/300mA 430kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 19400 |
|
$4.3875 | Buy Now |
DISTI #
86298093
|
Verical | Voltage Mode PWM Controller 1A/300mA 430kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 1301 | Americas - 2697 |
|
$4.3875 | Buy Now |
DISTI #
86297631
|
Verical | Voltage Mode PWM Controller 1A/300mA 430kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0601 | Americas - 520 |
|
$4.3875 | Buy Now |
DISTI #
86294258
|
Verical | Voltage Mode PWM Controller 1A/300mA 430kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0701 | Americas - 120 |
|
$4.3875 | Buy Now |
|
Rochester Electronics | UCC2580-3 Single Ended Active Clamp/Reset PWM RoHS: Compliant Status: Active Min Qty: 1 | 22737 |
|
$2.8000 / $3.5000 | Buy Now |
DISTI #
UCC2580D-3
|
TME | IC: PMIC, PWM controller, SO16, -40÷85°C, 9÷16V, tube, SMPS, 0÷66% Min Qty: 1 | 0 |
|
$4.2600 / $5.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2580D-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2580D-3
Texas Instruments
16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2580D-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2580D-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC1580D-3 | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | UCC2580D-3 vs UCC1580D-3 |
UCC2580D-3G4 | Texas Instruments | Check for Price | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | UCC2580D-3 vs UCC2580D-3G4 |
UCC3580D-3 | Texas Instruments | Check for Price | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70 | UCC2580D-3 vs UCC3580D-3 |
UCC3580DTR-3G4 | Texas Instruments | Check for Price | 1.2A SWITCHING CONTROLLER, 430kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC2580D-3 vs UCC3580DTR-3G4 |
UCC2580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, | UCC2580D-3 vs UCC2580D-3 |
UCC3580D-3 | Unitrode Corporation | Check for Price | Switching Controller Voltage-mode 1.2A 1000kHz Switching Freq-Max BICMOS PDSO16 | UCC2580D-3 vs UCC3580D-3 |
UCC3580DTR-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | UCC2580D-3 vs UCC3580DTR-3 |
UCC3580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | UCC2580D-3 vs UCC3580D-3 |
UCC2580DTR-3G4 | Texas Instruments | Check for Price | Single Ended Active Clamp/Reset PWM 16-SOIC -40 to 85 | UCC2580D-3 vs UCC2580DTR-3G4 |
Texas Instruments provides a recommended PCB layout in the application note SLUA271, which includes guidelines for component placement, trace routing, and thermal management to minimize electromagnetic interference (EMI) and ensure reliable operation.
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) to ensure it can handle the high-frequency switching of the UCC2580D-3.
The UCC2580D-3 has an operating ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to consider the thermal management and heat dissipation in the system design to ensure the device operates within its specified temperature range.
Yes, the UCC2580D-3 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is manufactured using a high-reliability process. However, it's essential to review the device's qualification data and perform additional testing and validation as required by the specific application.
To troubleshoot issues with the UCC2580D-3, start by reviewing the application circuit and ensuring it meets the recommended layout and component selection guidelines. Use oscilloscopes and other measurement tools to identify the source of the issue. Check for proper power supply decoupling, input filtering, and output loading. Consult the datasheet and application notes for troubleshooting guidelines and seek support from Texas Instruments or a qualified engineer if needed.