-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V voltage mode 4MHz PWM controller with 12V/8.0V UVLO , -40C to 85C 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC25706P by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86295103
|
Verical | Voltage Mode PWM Controller 20mA 1100kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1401 | Americas - 6950 |
|
$2.5375 | Buy Now |
|
Rochester Electronics | UCC25706 High Speed Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 6950 |
|
$1.6200 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC25706P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC25706P
Texas Instruments
15V voltage mode 4MHz PWM controller with 12V/8.0V UVLO , -40C to 85C 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC25706P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25706P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC35706D | Texas Instruments | $1.2995 | 15V voltage mode 4MHz PWM controller with 12V/8.0V UVLO , 0C to 70C 8-SOIC 0 to 70 | UCC25706P vs UCC35706D |
UCC25706DGK | Texas Instruments | $1.3698 | 15V voltage mode 4MHz PWM controller with 12V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85 | UCC25706P vs UCC25706DGK |
UCC25706D | Texas Instruments | $1.5830 | 15V voltage mode 4MHz PWM controller with 12V/8.0V UVLO , -40C to 85C 8-SOIC -40 to 85 | UCC25706P vs UCC25706D |
UCC25706PG4 | Texas Instruments | Check for Price | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | UCC25706P vs UCC25706PG4 |
UCC25706DTR | Texas Instruments | Check for Price | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | UCC25706P vs UCC25706DTR |
UCC25706DG4 | Texas Instruments | Check for Price | High Speed Voltage Mode Pulse Width Modulator 8-SOIC -40 to 85 | UCC25706P vs UCC25706DG4 |
UCC25706DGKTRG4 | Texas Instruments | Check for Price | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | UCC25706P vs UCC25706DGKTRG4 |
UCC25706DGKTR | Texas Instruments | Check for Price | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | UCC25706P vs UCC25706DGKTR |
UCC35706DR | Texas Instruments | Check for Price | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | UCC25706P vs UCC35706DR |
UCC35706DTRG4 | Texas Instruments | Check for Price | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | UCC25706P vs UCC35706DTRG4 |