Part Details for UC5180CQ by Unitrode Corporation
Results Overview of UC5180CQ by Unitrode Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC5180CQ Information
UC5180CQ by Unitrode Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UC5180CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC5180CQ-ND
|
DigiKey | IC TRANSCEIVER 0/8 28PLCC Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4100 In Stock |
|
$4.9100 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,OCTAL,BIPOLAR,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 69 |
|
$6.2021 / $10.0575 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,OCTAL,BIPOLAR,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 67 |
|
$4.3583 / $10.0575 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,OCTAL,BIPOLAR,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 22 |
|
$2.4150 / $4.8300 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,OCTAL,BIPOLAR,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 18 |
|
$6.7050 / $10.0575 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,OCTAL,BIPOLAR,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 8 |
|
$7.3755 / $10.0575 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,OCTAL,BIPOLAR,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 7 |
|
$7.9134 / $10.7910 | Buy Now |
|
Rochester Electronics | Line Receiver, 8 Func, 1 Rcvr, BIPolar, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4100 |
|
$3.7800 / $4.7200 | Buy Now |
Part Details for UC5180CQ
UC5180CQ CAD Models
UC5180CQ Part Data Attributes
|
UC5180CQ
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC5180CQ
Unitrode Corporation
Line Receiver, 8 Func, 8 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 8 | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |