Part Details for UC39432DTR by Texas Instruments
Results Overview of UC39432DTR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC39432DTR Information
UC39432DTR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UC39432DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC39432DTR-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, BIPOLAR Min Qty: 172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2340 In Stock |
|
$1.7500 | Buy Now |
DISTI #
86152331
|
Verical | Precision Analog Controller Min Qty: 188 Package Multiple: 1 Date Code: 0401 | Americas - 2340 |
|
$1.7875 / $2.0000 | Buy Now |
|
Rochester Electronics | Precision Analog Controller, SOIC-8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2340 |
|
$1.3400 / $1.6800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2016 |
|
RFQ |
Part Details for UC39432DTR
UC39432DTR CAD Models
UC39432DTR Part Data Attributes
|
UC39432DTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC39432DTR
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UC39432DTR
This table gives cross-reference parts and alternative options found for UC39432DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC39432DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC39432D | Texas Instruments | $6.2247 | Precision analog controller, 0C to 70C 8-SOIC 0 to 70 | UC39432DTR vs UC39432D |